ED24C3 | |
---|---|
DigiKey Part Number | CC1821-ND |
Manufacturer | |
Manufacturer Product Number | ED24C3 |
Description | SSR RELAY SPST-NO 3A 24-280V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED24C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 3 A | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.74000 | ¥153.74 |
10 | ¥146.41000 | ¥1,464.10 |
50 | ¥139.79560 | ¥6,989.78 |
100 | ¥135.68390 | ¥13,568.39 |