CN024D05 | |
---|---|
DigiKey Part Number | CC1742-ND |
Manufacturer | |
Manufacturer Product Number | CN024D05 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CN024D05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 12VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.69000 | ¥225.69 |
10 | ¥214.96700 | ¥2,149.67 |
50 | ¥205.13480 | ¥10,256.74 |
100 | ¥199.14610 | ¥19,914.61 |