DRSCN05 | |
---|---|
DigiKey Part Number | CC2084-ND |
Manufacturer | |
Manufacturer Product Number | DRSCN05 |
Description | RELAY SOCKET 4 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRSCN05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CN Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.48000 | ¥277.48 |
10 | ¥264.26400 | ¥2,642.64 |
50 | ¥252.27980 | ¥12,613.99 |
100 | ¥244.80840 | ¥24,480.84 |