DRSCN30 | |
---|---|
DigiKey Part Number | CC2492-ND |
Manufacturer | |
Manufacturer Product Number | DRSCN30 |
Description | RELAY SOCKET 4 POSITION DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRSCN30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CN Series | |
Features | - |