DRSCN24 | |
---|---|
DigiKey Part Number | CC2183-ND |
Manufacturer | |
Manufacturer Product Number | DRSCN24 |
Description | RELAY SOCKET 4 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRSCN24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CN Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.35000 | ¥270.35 |
10 | ¥257.54200 | ¥2,575.42 |
50 | ¥245.80320 | ¥12,290.16 |
100 | ¥238.57860 | ¥23,857.86 |