CXE240D5R | |
---|---|
DigiKey Part Number | CC1669-ND |
Manufacturer | |
Manufacturer Product Number | CXE240D5R |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CXE240D5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.95000 | ¥183.95 |
10 | ¥175.19100 | ¥1,751.91 |
50 | ¥167.23620 | ¥8,361.81 |
100 | ¥162.32100 | ¥16,232.10 |