DRS4 | |
---|---|
DigiKey Part Number | CC2496-ND |
Manufacturer | |
Manufacturer Product Number | DRS4 |
Description | RELAY SOCKET 16 POS DIN RAIL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DRS4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 16 (4 per Relay) | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | CX and CMX Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.22000 | ¥932.22 |
10 | ¥887.81600 | ¥8,878.16 |
50 | ¥847.49820 | ¥42,374.91 |