Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
176 In Stock | 1 : ¥173.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
1,064 In Stock | 1 : ¥183.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
454 In Stock | 1 : ¥225.42000 Bulk | Bulk | Active | Through Hole | SPST-NC (1 Form B) | AC, Zero Cross | 4 ~ 28VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
525 In Stock | 1 : ¥244.02000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 660 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
112 In Stock | 1 : ¥364.42000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 5 A | 100 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
816 In Stock | 1 : ¥449.33000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 10 A | 18 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
683 In Stock | 1 : ¥471.68000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 200 V | 3 A | 200 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
513 In Stock | 1 : ¥512.88000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 100 V | 10 A | 10 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
173 In Stock | 1 : ¥740.36000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 20 A | 3.3 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
392 In Stock | 1 : ¥221.40000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 530 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
139 In Stock | 1 : ¥449.33000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 100 V | 6 A | 40 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
145 In Stock | 1 : ¥194.23000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 18 ~ 36VAC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
833 In Stock | 1 : ¥221.40000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 48 V ~ 530 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
205 In Stock | 1 : ¥231.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 15VDC | 48 V ~ 530 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
75 In Stock | 1 : ¥183.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
23 In Stock | 1 : ¥194.23000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 90 ~ 140VAC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
40 In Stock | 1 : ¥264.40000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 15VDC | 48 V ~ 660 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
40 In Stock | 1 : ¥244.02000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 48 V ~ 660 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
28 In Stock | 1 : ¥264.40000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 15 ~ 32VDC | 48 V ~ 660 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
40 In Stock | 1 : ¥204.42000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 90 ~ 140VAC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
31 In Stock | 1 : ¥231.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 15 ~ 32VDC | 48 V ~ 530 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
0 In Stock Check Lead Time | 1 : ¥173.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
0 In Stock Check Lead Time | 40 : ¥194.67925 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 18 ~ 36VAC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - |