CXE480D5R | |
---|---|
DigiKey Part Number | CC2289-ND |
Manufacturer | |
Manufacturer Product Number | CXE480D5R |
Description | SSR RELAY SPST-NO 5A 48-660V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CXE480D5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.38000 | ¥264.38 |
10 | ¥251.77800 | ¥2,517.78 |
50 | ¥240.33800 | ¥12,016.90 |
100 | ¥233.27800 | ¥23,327.80 |