PJW3P06A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJW3P06A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJW3P06A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJW3P06A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW3P06A-AU_R2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PJW3P06A-AU_R2_000A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.99490 | ¥299.49 |
500 | ¥2.33832 | ¥1,169.16 |
1,000 | ¥1.90065 | ¥1,900.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69907 | ¥4,247.68 |
5,000 | ¥1.61267 | ¥8,063.35 |
12,500 | ¥1.49748 | ¥18,718.50 |
25,000 | ¥1.46293 | ¥36,573.25 |