ACE1V3225-201-R | |
---|---|
DigiKey Part Number | 283-ACE1V3225-201-RTR-ND - Tape & Reel (TR) 283-ACE1V3225-201-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACE1V3225-201-R |
Description | CMC 200UH 70MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 70mA DCR 4.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 4.8Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.78100 | ¥57.81 |
25 | ¥5.30120 | ¥132.53 |
50 | ¥4.81820 | ¥240.91 |
100 | ¥4.28780 | ¥428.78 |
250 | ¥4.04708 | ¥1,011.77 |
500 | ¥3.46886 | ¥1,734.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.08342 | ¥3,083.42 |
3,000 | ¥2.98711 | ¥8,961.33 |
5,000 | ¥2.89074 | ¥14,453.70 |
10,000 | ¥2.79438 | ¥27,943.80 |
25,000 | ¥2.69802 | ¥67,450.50 |