114990838 | |
---|---|
DigiKey Part Number | 1597-1427-ND |
Manufacturer | |
Manufacturer Product Number | 114990838 |
Description | RPI CAMERA FISHEYE OV5647 5MP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5647 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.37000 | ¥213.37 |