Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LattePanda | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | USB | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.25000 | ¥205.25 |