SC0870 | |
---|---|
DigiKey Part Number | 2648-SC0870-ND |
Manufacturer | |
Manufacturer Product Number | SC0870 |
Description | RASPBERRY PI HQ CAMERA M12 MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IMX477 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX477 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.06000 | ¥425.06 |