ED-LENS-M12-230325-13 | |
---|---|
DigiKey Part Number | 4555-ED-LENS-M12-230325-13-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-M12-230325-13 |
Description | 13MP 3.25MM M12 RASPBERRY PI LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi M12 Fixed Lens Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | Raspberry Pi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.13000 | ¥154.13 |
10 | ¥122.02600 | ¥1,220.26 |
25 | ¥115.60640 | ¥2,890.16 |
100 | ¥99.54840 | ¥9,954.84 |
500 | ¥93.12624 | ¥46,563.12 |