SC0949 | |
---|---|
DigiKey Part Number | 2648-SC0949-ND |
Manufacturer | |
Manufacturer Product Number | SC0949 |
Description | M12 MOUNT 12MP 8MM LENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi - Camera |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Camera | |
For Use With/Related Products | Raspberry Pi | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.53000 | ¥212.53 |