ED-LENS-M12-180770-04 | |
---|---|
DigiKey Part Number | 4555-ED-LENS-M12-180770-04-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-M12-180770-04 |
Description | 4MP 7.7MM M12 RASPBERRY PI LENS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi M12 Fixed Lens Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | Raspberry Pi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.27000 | ¥106.27 |
10 | ¥85.00400 | ¥850.04 |
25 | ¥78.62960 | ¥1,965.74 |
100 | ¥68.00290 | ¥6,800.29 |
500 | ¥63.75266 | ¥31,876.33 |
1,000 | ¥59.50257 | ¥59,502.57 |