114990711 | |
---|---|
DigiKey Part Number | 1597-1409-ND |
Manufacturer | |
Manufacturer Product Number | 114990711 |
Description | RF ANT 3.5GHZ LOOP SMA FEM CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Loop RF Antenna 1MHz ~ 7GHz SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.5GHz | |
Frequency Range | 1MHz ~ 7GHz | |
Antenna Type | Loop | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.89000 | ¥268.89 |