AN.UWB.INT4.433.10000.SMA | |
---|---|
DigiKey Part Number | 3649-AN.UWB.INT4.433.10000.SMA-ND |
Manufacturer | |
Manufacturer Product Number | AN.UWB.INT4.433.10000.SMA |
Description | 5G High gain UWB plate antenna |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5.5165GHz 3G, 4G, 5G, Bluetooth, GSM, LoRa, UWB, Wi-Fi, Zigbee™ RF Antenna 433MHz ~ 10.6GHz 9dBi SMA Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.5165GHz | |
Frequency Range | 433MHz ~ 10.6GHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | 3G, 4G, 5G, Bluetooth, GSM, LoRa, UWB, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.81000 | ¥631.81 |
10 | ¥600.22000 | ¥6,002.20 |
25 | ¥584.42480 | ¥14,610.62 |
100 | ¥540.98680 | ¥54,098.68 |