PR262 | |
---|---|
DigiKey Part Number | BKPR262-ND |
Manufacturer | |
Manufacturer Product Number | PR262 |
Description | EMC NEAR-FIELD PROBES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spectrum Analyzer Probe Accessory Kit for use with Spectrum Analyzers: 2680 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Accessory Type | Probe Accessory Kit | |
For Use With/Related Products | Spectrum Analyzers: 2680 | |
Specifications | 9.00kHz ~ 3.20GHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,202.74000 | ¥5,202.74 |