YM0005AA | |
---|---|
DigiKey Part Number | 2958-YM0005AA-ND |
Manufacturer | |
Manufacturer Product Number | YM0005AA |
Description | EMBEDDED, 06000, CABLE ASSEMBLY, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3GHz General Purpose Whip, Straight RF Antenna 0Hz ~ 6GHz SMA Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3GHz | |
Frequency Range | 0Hz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 20dB | |
Gain | - | |
Features | Cable - 150mm | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.433" (11.00mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥16.90000 | ¥169.00 |
200 | ¥13.58070 | ¥2,716.14 |
1,000 | ¥9.24507 | ¥9,245.07 |
5,000 | ¥8.28869 | ¥41,443.45 |
10,000 | ¥7.96989 | ¥79,698.90 |