RF Antennas

Results: 3
Manufacturer
QuectelSeeed Technology Co., Ltd
Series
-RF Explorer®
RF Family/Standard
-CellularGeneral ISM
Frequency (Center/Band)
3GHz3.5GHz
Frequency Range
0Hz ~ 6GHz1MHz ~ 7GHz
Antenna Type
LoopWhip, Straight
Return Loss
20dB-
Features
-Cable - 100mmCable - 93mm
Termination
IPEX-1SMA Female
Mounting Type
-Connector MountScrew
Height (Max)
0.433" (11.00mm)3.937" (100.00mm)-
Applications
5G-General Purpose
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
EMBEDDED, 06000, CABLE ASSEMBLY,
YM0004AA
EMBEDDED, 06000, CABLE ASSEMBLY,
Quectel
1,318
In Stock
1 : ¥18.79000
Bulk
-
Bulk
Active
Cellular
Wide Band
3GHz
0Hz ~ 6GHz
Whip, Straight
1
-
-
-
Cable - 100mm
SMA Female
-
Screw
3.937" (100.00mm)
5G
EMBEDDED, 06000, CABLE ASSEMBLY,
YM0002AA
EMBEDDED, 06000, CABLE ASSEMBLY,
Quectel
1,200
In Stock
1 : ¥21.93000
Bulk
-
Bulk
Active
General ISM
Wide Band
3GHz
0Hz ~ 6GHz
Whip, Straight
1
-
20dB
-
Cable - 93mm
IPEX-1
-
-
0.433" (11.00mm)
General Purpose
114990711
114990711
RF ANT 3.5GHZ LOOP SMA FEM CONN
Seeed Technology Co., Ltd
76
In Stock
1 : ¥268.88000
Bulk
Bulk
Active
-
Wide Band
3.5GHz
1MHz ~ 7GHz
Loop
1
-
-
-
-
SMA Female
-
Connector Mount
-
-
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.