ERM8-075-09.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13841TR-ND - Tape & Reel (TR) SAM13841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-09.0-S-DV-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-09.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.43000 | ¥104.43 |
10 | ¥92.59000 | ¥925.90 |
25 | ¥89.03040 | ¥2,225.76 |
50 | ¥85.46900 | ¥4,273.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥80.72144 | ¥10,090.18 |
250 | ¥73.59892 | ¥18,399.73 |
625 | ¥68.85045 | ¥43,031.53 |
875 | ¥65.05186 | ¥56,920.38 |
1,250 | ¥63.15251 | ¥78,940.64 |