ERF8-075-05.0-L-DV-L-TR | |
---|---|
DigiKey Part Number | SAM13644TR-ND - Tape & Reel (TR) SAM13644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-05.0-L-DV-L-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.69000 | ¥92.69 |
10 | ¥82.13900 | ¥821.39 |
25 | ¥78.98160 | ¥1,974.54 |
50 | ¥75.82080 | ¥3,791.04 |
100 | ¥71.60920 | ¥7,160.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥65.29051 | ¥24,483.94 |
750 | ¥57.70836 | ¥43,281.27 |
1,125 | ¥56.02341 | ¥63,026.34 |