ERM8-075-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | SAM13833TR-ND - Tape & Reel (TR) SAM13833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-075-01-L-D-RA-TR |
Description | CONN HDR 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-075-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.06000 | ¥129.06 |
10 | ¥114.40400 | ¥1,144.04 |
25 | ¥110.00480 | ¥2,750.12 |
50 | ¥105.60600 | ¥5,280.30 |
100 | ¥99.73930 | ¥9,973.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥99.73885 | ¥19,947.77 |
400 | ¥90.93858 | ¥36,375.43 |
600 | ¥85.07150 | ¥51,042.90 |
1,000 | ¥78.03115 | ¥78,031.15 |