ERF8-010-05.0-S-DV-L-K-TR | |
---|---|
DigiKey Part Number | SAM13529TR-ND - Tape & Reel (TR) SAM13529CT-ND - Cut Tape (CT) SAM13529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-05.0-S-DV-L-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-05.0-S-DV-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.33000 | ¥61.33 |
10 | ¥55.41600 | ¥554.16 |
25 | ¥52.35560 | ¥1,308.89 |
50 | ¥51.07820 | ¥2,553.91 |
100 | ¥48.52400 | ¥4,852.40 |
250 | ¥43.41640 | ¥10,854.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.60774 | ¥15,803.87 |