ERF8-010-01-S-D-RA-L-TR | |
---|---|
DigiKey Part Number | SAM13523TR-ND - Tape & Reel (TR) SAM13523CT-ND - Cut Tape (CT) SAM13523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-010-01-S-D-RA-L-TR |
Description | CONN SOCKET 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-010-01-S-D-RA-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.61000 | ¥92.61 |
10 | ¥83.36200 | ¥833.62 |
25 | ¥78.52840 | ¥1,963.21 |
50 | ¥76.51540 | ¥3,825.77 |
100 | ¥74.50150 | ¥7,450.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥64.88825 | ¥12,977.65 |
400 | ¥57.87338 | ¥23,149.35 |
600 | ¥54.36587 | ¥32,619.52 |
1,000 | ¥48.05240 | ¥48,052.40 |