BRK-USB-AP-3.1 | |
---|---|
DigiKey Part Number | 3457-BRK-USB-AP-3.1-ND |
Manufacturer | |
Manufacturer Product Number | BRK-USB-AP-3.1 |
Description | USB 3.1 TYPE A MALE PLUG BREAKOU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Saiko Systems Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to Plated Through Hole | |
Package Accepted | USB - A 3.1 Plug | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.200" L x 0.560" W (30.48mm x 14.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
5 | ¥57.45200 | ¥287.26 |
10 | ¥54.06200 | ¥540.62 |
25 | ¥50.14560 | ¥1,253.64 |
50 | ¥47.54960 | ¥2,377.48 |
100 | ¥45.23440 | ¥4,523.44 |
250 | ¥42.54976 | ¥10,637.44 |
500 | ¥40.76906 | ¥20,384.53 |
1,000 | ¥39.17784 | ¥39,177.84 |