CAB-15186 | |
---|---|
DigiKey Part Number | 1568-CAB-15186-ND |
Manufacturer | |
Manufacturer Product Number | CAB-15186 |
Description | ALLIGATOR CLIP WITH FEMALE HEADE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.8" (300.00mm) Alligator Clip, Insulated To Socket, Square, 0.100" (2.54mm) Test Lead 10 Leads, Multiple Colors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Socket | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Socket, Square, 0.100" (2.54mm) | |
Cable Length | 11.8" (300.00mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.07000 | ¥62.07 |