TW-AM-6 | |
---|---|
DigiKey Part Number | 438-1151-ND |
Manufacturer | |
Manufacturer Product Number | TW-AM-6 |
Description | TEST LEAD GATOR TO TIP PLUG 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) Alligator Clip, Insulated To Square, 0.050" (1.27mm) Pitch Test Lead 6 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Pin Tip | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Square, 0.050" (1.27mm) Pitch | |
Cable Length | 8.0" (203.20mm) | |
Contents | 6 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | 24 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.18000 | ¥49.18 |
10 | ¥48.19200 | ¥481.92 |
25 | ¥47.20960 | ¥1,180.24 |
50 | ¥46.22620 | ¥2,311.31 |
100 | ¥45.24260 | ¥4,524.26 |