19S14L-40ML5 | |
---|---|
DigiKey Part Number | 19S14L-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 19S14L-40ML5 |
Description | SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.18600 | ¥651.86 |
25 | ¥61.40920 | ¥1,535.23 |
50 | ¥59.83640 | ¥2,991.82 |
100 | ¥58.26170 | ¥5,826.17 |
300 | ¥51.96287 | ¥15,588.86 |
500 | ¥48.81352 | ¥24,406.76 |
1,000 | ¥43.14490 | ¥43,144.90 |