Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
772 In Stock | 1 : ¥46.71000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
2,350 In Stock | 1 : ¥48.11000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Smooth Bore | Gold | - | Brass | ||
3,105 In Stock | 1 : ¥50.16000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
4,587 In Stock | 1 : ¥57.80000 Cut Tape (CT) 1,000 : ¥33.72202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | ||
881 In Stock | 1 : ¥59.11000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Catcher's Mitt | Gold | - | Brass | ||
105 In Stock | 1 : ¥307.21000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | - | Gold | - | Bronze | ||
195 In Stock | 1 : ¥32.35000 Bag | Bag | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | - | Gold | - | Brass | |||
100 In Stock | 1 : ¥60.18000 Bag | Bag | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Limited Detent | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 750 : ¥41.66684 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | Catcher's Mitt | Gold | - | Brass | ||
0 In Stock Check Lead Time | 100 : ¥71.17740 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 26.5 GHz | 1 | - | Gold | - | Brass |