19S144-40ML5 | |
---|---|
DigiKey Part Number | 1868-1129-ND |
Manufacturer | |
Manufacturer Product Number | 19S144-40ML5 |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 19S144-40ML5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Catcher's Mitt | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.41300 | ¥534.13 |
25 | ¥50.45760 | ¥1,261.44 |
50 | ¥49.22760 | ¥2,461.38 |
100 | ¥46.76720 | ¥4,676.72 |
300 | ¥41.84400 | ¥12,553.20 |
500 | ¥39.38276 | ¥19,691.38 |
1,000 | ¥34.45983 | ¥34,459.83 |
2,500 | ¥32.73686 | ¥81,842.15 |