19S104-40ML5 | |
---|---|
DigiKey Part Number | 1868-1121-ND |
Manufacturer | |
Manufacturer Product Number | 19S104-40ML5 |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.55600 | ¥455.56 |
25 | ¥43.14760 | ¥1,078.69 |
40 | ¥42.14300 | ¥1,685.72 |
100 | ¥40.13690 | ¥4,013.69 |
300 | ¥35.11963 | ¥10,535.89 |
500 | ¥34.11634 | ¥17,058.17 |
1,000 | ¥29.09916 | ¥29,099.16 |
2,400 | ¥27.09232 | ¥65,021.57 |