SCT3105KRC14 | |
---|---|
DigiKey Part Number | 846-SCT3105KRC14-ND |
Manufacturer | |
Manufacturer Product Number | SCT3105KRC14 |
Description | SICFET N-CH 1200V 24A TO247-4L |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Tc) 134W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 137mOhm @ 7.6A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.81mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 574 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.77000 | ¥120.77 |
30 | ¥101.26800 | ¥3,038.04 |