SCT4062KRHRC15 | |
---|---|
DigiKey Part Number | 846-SCT4062KRHRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT4062KRHRC15 |
Description | 1200V, 26A, 4-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 26A (Tc) 115W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 81mOhm @ 12A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 6.45mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1498 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.81000 | ¥122.81 |
10 | ¥108.20100 | ¥1,082.01 |
450 | ¥84.80898 | ¥38,164.04 |