SCT4026DW7TL | |
---|---|
DigiKey Part Number | 846-SCT4026DW7TLTR-ND - Tape & Reel (TR) 846-SCT4026DW7TLCT-ND - Cut Tape (CT) 846-SCT4026DW7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4026DW7TL |
Description | 750V, 51A, 7-PIN SMD, TRENCH-STR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 51A (Tj) 150W Surface Mount TO-263-7L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 29A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 15.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.20000 | ¥158.20 |
10 | ¥139.39400 | ¥1,393.94 |
100 | ¥120.55770 | ¥12,055.77 |
500 | ¥109.25542 | ¥54,627.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.98458 | ¥47,984.58 |