SCT3030ARC14 | |
---|---|
DigiKey Part Number | 846-SCT3030ARC14-ND |
Manufacturer | |
Manufacturer Product Number | SCT3030ARC14 |
Description | SICFET N-CH 650V 70A TO247-4L |
Customer Reference | |
Detailed Description | N-Channel 650 V 70A (Tc) 262W Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | SCT3030ARC14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 27A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 13.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 18 V | |
Vgs (Max) | +22V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1526 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 262W | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.73000 | ¥283.73 |
30 | ¥279.10333 | ¥8,373.10 |