RSX301L-30TE25 | |
---|---|
DigiKey Part Number | 846-RSX301L-30TE25TR-ND - Tape & Reel (TR) 846-RSX301L-30TE25CT-ND - Cut Tape (CT) 846-RSX301L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX301L-30TE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.45800 | ¥245.80 |
500 | ¥1.91896 | ¥959.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.55970 | ¥2,339.55 |
3,000 | ¥1.39427 | ¥4,182.81 |
7,500 | ¥1.32339 | ¥9,925.43 |
10,500 | ¥1.22886 | ¥12,903.03 |
37,500 | ¥1.20050 | ¥45,018.75 |