LM75AD,118 | |
---|---|
DigiKey Part Number | 568-10295-2-ND - Tape & Reel (TR) 568-10295-1-ND - Cut Tape (CT) 568-10295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75AD,118 |
Description | SENSOR DIGITAL -55C-125C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM75AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.8V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥5.45400 | ¥136.35 |
50 | ¥5.26040 | ¥263.02 |
100 | ¥4.48080 | ¥448.08 |
500 | ¥3.89628 | ¥1,948.14 |
1,000 | ¥3.40926 | ¥3,409.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26313 | ¥8,157.82 |
5,000 | ¥3.01960 | ¥15,098.00 |
7,500 | ¥2.82478 | ¥21,185.85 |
12,500 | ¥2.79556 | ¥34,944.50 |
17,500 | ¥2.75660 | ¥48,240.50 |
25,000 | ¥2.67867 | ¥66,966.75 |