CMS1-4-R | |
---|---|
DigiKey Part Number | 513-1787-2-ND - Tape & Reel (TR) 513-1787-1-ND - Cut Tape (CT) 513-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS1-4-R |
Description | CMC 18UH 3.8A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.8A DCR 8.9mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS1-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 µH @ 100 kHz | |
Current Rating (Max) | 3.8A | |
DC Resistance (DCR) (Max) | 8.9mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.370" L x 0.283" W (9.40mm x 7.20mm) | |
Height (Max) | 0.102" (2.60mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥23.02100 | ¥230.21 |
25 | ¥21.01840 | ¥525.46 |
50 | ¥18.01400 | ¥900.70 |
100 | ¥16.51360 | ¥1,651.36 |
250 | ¥16.01288 | ¥4,003.22 |
500 | ¥15.51250 | ¥7,756.25 |
1,000 | ¥14.51175 | ¥14,511.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.51179 | ¥29,023.58 |
4,000 | ¥14.01137 | ¥56,045.48 |
6,000 | ¥13.31079 | ¥79,864.74 |