RSX501L-20TE25 | |
---|---|
DigiKey Part Number | 846-RSX501L-20TE25TR-ND - Tape & Reel (TR) 846-RSX501L-20TE25CT-ND - Cut Tape (CT) 846-RSX501L-20TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX501L-20TE25 |
Description | DIODE SCHOTTKY 20V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97400 | ¥39.74 |
100 | ¥2.75930 | ¥275.93 |
500 | ¥2.15458 | ¥1,077.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.75126 | ¥2,626.89 |
3,000 | ¥1.56550 | ¥4,696.50 |
7,500 | ¥1.48591 | ¥11,144.33 |
10,500 | ¥1.37977 | ¥14,487.58 |
37,500 | ¥1.34793 | ¥50,547.38 |