RPT-34PB3F | |
---|---|
DigiKey Part Number | 846-RPT-34PB3F-ND |
Manufacturer | |
Manufacturer Product Number | RPT-34PB3F |
Description | SENSOR PHOTO 800NM TOP VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPT-34PB3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 500 nA | |
Wavelength | 800nm | |
Viewing Angle | 72° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.45500 | ¥44.55 |
100 | ¥2.92020 | ¥292.02 |
1,000 | ¥2.30536 | ¥2,305.36 |
2,000 | ¥2.15170 | ¥4,303.40 |
6,000 | ¥2.07486 | ¥12,449.16 |
10,000 | ¥2.04413 | ¥20,441.30 |
26,000 | ¥1.99801 | ¥51,948.26 |