SIR-34ST3F | |
---|---|
DigiKey Part Number | 846-SIR-34ST3F-ND |
Manufacturer | |
Manufacturer Product Number | SIR-34ST3F |
Description | EMITTER IR 950NM 100MA T-1 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 3.5mW/sr @ 50mA 54° T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.5mW/sr @ 50mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 54° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |