SML-810TBT86 | |
---|---|
DigiKey Part Number | SML-810TBT86TR-ND - Tape & Reel (TR) SML-810TBT86CT-ND - Cut Tape (CT) SML-810TBT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-810TBT86 |
Description | SENSOR PHOTO 800NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-810TBT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Current - Collector (Ic) (Max) | 30 mA | |
Current - Dark (Id) (Max) | 0.5 µA | |
Wavelength | 800nm | |
Viewing Angle | - | |
Power - Max | 80 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | - | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.32400 | ¥33.24 |
100 | ¥2.19670 | ¥219.67 |
1,000 | ¥1.69616 | ¥1,696.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26456 | ¥3,793.68 |