GT17VA-10DP-DS-SB(56) | |
---|---|
DigiKey Part Number | 26-GT17VA-10DP-DS-SB(56)-ND |
Manufacturer | |
Manufacturer Product Number | GT17VA-10DP-DS-SB(56) |
Description | CONN AUTO LAN PLUG 10POS SLD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Flange, Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | 25.2µin (0.64µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥61.17900 | ¥611.79 |
80 | ¥53.56588 | ¥4,285.27 |
440 | ¥45.10802 | ¥19,847.53 |
945 | ¥39.46944 | ¥37,298.62 |