BH2226FV-FE2 | |
---|---|
DigiKey Part Number | BH2226FV-FE2TR-ND - Tape & Reel (TR) BH2226FV-FE2CT-ND - Cut Tape (CT) BH2226FV-FE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2226FV-FE2 |
Description | IC DAC 8BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥29.77000 | ¥297.70 |
25 | ¥28.14800 | ¥703.70 |
100 | ¥24.39400 | ¥2,439.40 |
250 | ¥23.14268 | ¥5,785.67 |
500 | ¥20.76584 | ¥10,382.92 |
1,000 | ¥17.51342 | ¥17,513.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.63773 | ¥41,594.33 |
5,000 | ¥16.01226 | ¥80,061.30 |