DAC101S101CIMK/NOPB | |
---|---|
DigiKey Part Number | DAC101S101CIMK/NOPBTR-ND - Tape & Reel (TR) DAC101S101CIMK/NOPBCT-ND - Cut Tape (CT) DAC101S101CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101S101CIMK/NOPB |
Description | IC DAC 10BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC101S101CIMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 7.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.6, +0.15/-0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.15500 | ¥141.55 |
25 | ¥13.35040 | ¥333.76 |
100 | ¥11.37550 | ¥1,137.55 |
250 | ¥10.68128 | ¥2,670.32 |
500 | ¥9.34606 | ¥4,673.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.74393 | ¥7,743.93 |
2,000 | ¥7.20984 | ¥14,419.68 |
5,000 | ¥6.94282 | ¥34,714.10 |
10,000 | ¥6.67579 | ¥66,757.90 |