BU22210MUV-E2 | |
---|---|
DigiKey Part Number | BU22210MUV-E2TR-ND - Tape & Reel (TR) BU22210MUV-E2CT-ND - Cut Tape (CT) BU22210MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU22210MUV-E2 |
Description | IC DAC 10BIT V-OUT 16VQFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 10 VQFN016V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BU22210MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 10 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥31.38600 | ¥313.86 |
25 | ¥29.67280 | ¥741.82 |
100 | ¥25.71790 | ¥2,571.79 |
250 | ¥24.39848 | ¥6,099.62 |
500 | ¥21.89284 | ¥10,946.42 |
1,000 | ¥18.46379 | ¥18,463.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.54065 | ¥52,621.95 |