BH2226FV-E2 | |
---|---|
DigiKey Part Number | BH2226FV-E2TR-ND - Tape & Reel (TR) BH2226FV-E2CT-ND - Cut Tape (CT) BH2226FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2226FV-E2 |
Description | IC DAC 8BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.11000 | ¥35.11 |
10 | ¥31.51300 | ¥315.13 |
25 | ¥29.78680 | ¥744.67 |
100 | ¥25.81700 | ¥2,581.70 |
250 | ¥24.49296 | ¥6,123.24 |
500 | ¥21.97738 | ¥10,988.69 |
1,000 | ¥18.53513 | ¥18,535.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.38536 | ¥40,963.40 |